
GCB31021810PNBT2F8 | |
|---|---|
DigiKey Part Number | 623-GCB31021810PNBT2F8-ND |
Manufacturer | |
Manufacturer Product Number | GCB31021810PNBT2F8 |
Description | RECEPTACLE, CRIMP, 4 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Tin Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Gray |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 41A |
Shell Size - Insert 18-10 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.008" (25.60mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 51,45067 € | 1.543,52 € |
| Unit Price without VAT: | 51,45067 € |
|---|---|
| Unit Price with VAT: | 61,22630 € |

