
GCB310214SA7SNBF8 | |
|---|---|
DigiKey Part Number | 623-GCB310214SA7SNBF8-ND |
Manufacturer | |
Manufacturer Product Number | GCB310214SA7SNBF8 |
Description | RECEPTACLE, CRIMP, 7 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Tin Zinc |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Gray |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Shielding |
Shell Size - Insert 14S-A7 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 0.756" (19.20mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 58,49233 € | 1.754,77 € |
| Unit Price without VAT: | 58,49233 € |
|---|---|
| Unit Price with VAT: | 69,60587 € |

