
GCB3101PM12289PNBF1 | |
|---|---|
DigiKey Part Number | 623-GCB3101PM12289PNBF1-ND |
Manufacturer | |
Manufacturer Product Number | GCB3101PM12289PNBF1 |
Description | RECEPTACLE, CRIMP, 12 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 12 | Shielding |
Shell Size - Insert 28-9 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 107,39067 € | 3.221,72 € |
| Unit Price without VAT: | 107,39067 € |
|---|---|
| Unit Price with VAT: | 127,79490 € |

