Image for GCB3101PM12289PNB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCB3101PM12289PNB

DigiKey Part Number
623-GCB3101PM12289PNB-ND
Manufacturer
Manufacturer Product Number
GCB3101PM12289PNB
Description
RECEPTACLE, CRIMP, 12 CONTACTS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum Alloy
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Silver
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
12
Shielding
Shell Size - Insert
28-9
Current Rating (Amps)
22A, 41A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Reverse Bayonet Lock
Insert Material
Neoprene
Orientation
N (Normal)
Applications
Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3093,55600 €2.806,68 €
Unit Price without VAT:93,55600 €
Unit Price with VAT:111,33164 €