Image for GCB3101E207SNB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCB3101E207SNB

DigiKey Part Number
623-GCB3101E207SNB-ND
Manufacturer
Manufacturer Product Number
GCB3101E207SNB
Description
RECEPTACLE, CRIMP, 8 CONTACTS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Cadmium
Mfr
Contact Finish - Mating
Silver
Series
Color
Olive Drab
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Cable Clamp, Coupling Nut
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
22A
Shell Size - Insert
20-7
Voltage Rating
50V
Mounting Type
Panel Mount
Cable Opening
0.622" (15.80mm)
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Backshell Material, Plating
Aluminum Alloy, Olive Drab Cadmium
Fastening Type
Reverse Bayonet Lock
Contact Material
Copper Alloy
Orientation
N (Normal)
Insert Material
Neoprene
Primary Material
Metal
Applications
Military
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3077,59800 €2.327,94 €
Unit Price without VAT:77,59800 €
Unit Price with VAT:92,34162 €