
GCB3101E14SA7SNBF1 | |
|---|---|
DigiKey Part Number | 623-GCB3101E14SA7SNBF1-ND |
Manufacturer | |
Manufacturer Product Number | GCB3101E14SA7SNBF1 |
Description | RECEPTACLE, CRIMP, 7 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp, Coupling Nut |
Number of Positions 7 | Shielding |
Shell Size - Insert 14S-A7 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 0.354" (9.00mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 65,02367 € | 1.950,71 € |
| Unit Price without VAT: | 65,02367 € |
|---|---|
| Unit Price with VAT: | 77,37817 € |

