
GCB3100T32A55PNB | |
|---|---|
DigiKey Part Number | 623-GCB3100T32A55PNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3100T32A55PNB |
Description | RECEPTACLE, CRIMP, 55 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 55 | Shielding |
Shell Size - Insert 32-A55 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.311" (33.30mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 135,00167 € | 4.050,05 € |
| Unit Price without VAT: | 135,00167 € |
|---|---|
| Unit Price with VAT: | 160,65199 € |

