
GCB3100PM122815PNBF1T2 | |
|---|---|
DigiKey Part Number | 623-GCB3100PM122815PNBF1T2-ND |
Manufacturer | |
Manufacturer Product Number | GCB3100PM122815PNBF1T2 |
Description | RECEPTACLE, CRIMP, 35 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 35 | Shielding |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 125,37433 € | 3.761,23 € |
| Unit Price without VAT: | 125,37433 € |
|---|---|
| Unit Price with VAT: | 149,19545 € |

