Image for GCB3100N289SNB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCB3100N289SNB

DigiKey Part Number
623-GCB3100N289SNB-ND
Manufacturer
Manufacturer Product Number
GCB3100N289SNB
Description
RECEPTACLE, CRIMP, 12 CONTACTS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Olive Drab Cadmium
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Olive Drab
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
12
Current Rating (Amps)
22A, 41A
Shell Size - Insert
28-9
Voltage Rating
50V
Mounting Type
Panel Mount
Cable Opening
0.748" (19.00mm)
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Reverse Bayonet Lock
Insert Material
Neoprene
Orientation
N (Normal)
Applications
Military
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
30177,58433 €5.327,53 €
Unit Price without VAT:177,58433 €
Unit Price with VAT:211,32535 €