
GCB3100N1811SNBT2 | |
|---|---|
DigiKey Part Number | 623-GCB3100N1811SNBT2-ND |
Manufacturer | |
Manufacturer Product Number | GCB3100N1811SNBT2 |
Description | RECEPTACLE CRIMP 5 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 41A |
Shell Size - Insert 18-11 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 0.480" (12.20mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 103,57067 € | 3.107,12 € |
| Unit Price without VAT: | 103,57067 € |
|---|---|
| Unit Price with VAT: | 123,24910 € |

