
GCB3100M326SNBC2T2 | |
|---|---|
DigiKey Part Number | 623-GCB3100M326SNBC2T2-ND |
Manufacturer | |
Manufacturer Product Number | GCB3100M326SNBC2T2 |
Description | RECEPTACLE CRIMP 23 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 23 | Current Rating (Amps) 22A, 41A, 74A, 135A |
Shell Size - Insert 32-6 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.311" (33.30mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 260,71033 € | 7.821,31 € |
| Unit Price without VAT: | 260,71033 € |
|---|---|
| Unit Price with VAT: | 310,24529 € |

