
GCB3100M222SNBC6F1T2 | |
|---|---|
DigiKey Part Number | 623-GCB3100M222SNBC6F1T2-ND |
Manufacturer | |
Manufacturer Product Number | GCB3100M222SNBC6F1T2 |
Description | RECEPTACLE CRIMP 3 CONTACTS , W/ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer Amphenol Air LB Germany | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Nickel |
Connector Type Receptacle Housing | Housing Color Silver |
Type For Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding Shielded |
Shell Size - Insert 22-2 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 8 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 84,70833 € | 2.541,25 € |
| Unit Price without VAT: | 84,70833 € |
|---|---|
| Unit Price with VAT: | 100,80291 € |

