
GCB3100M2223PNB | |
|---|---|
DigiKey Part Number | 623-GCB3100M2223PNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3100M2223PNB |
Description | RECEPTACLE, CRIMP, 8 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 41A |
Shell Size - Insert 22-23 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 0.819" (20.80mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 96,76300 € | 2.902,89 € |
| Unit Price without VAT: | 96,76300 € |
|---|---|
| Unit Price with VAT: | 115,14797 € |

