Image for GCB3100M207PNBF1T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCB3100M207PNBF1T2

DigiKey Part Number
623-GCB3100M207PNBF1T2-ND
Manufacturer
Manufacturer Product Number
GCB3100M207PNBF1T2
Description
RECEPTACLE, CRIMP, 8 CONTACTS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
22A
Shell Size - Insert
20-7
Voltage Rating
50V
Mounting Type
Panel Mount
Cable Opening
0.728" (18.50mm)
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Reverse Bayonet Lock
Insert Material
Neoprene
Orientation
N (Normal)
Applications
Military
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3093,01967 €2.790,59 €
Unit Price without VAT:93,01967 €
Unit Price with VAT:110,69341 €