
GCB3100E36A35SNB | |
|---|---|
DigiKey Part Number | 623-GCB3100E36A35SNB-ND |
Manufacturer | |
Manufacturer Product Number | GCB3100E36A35SNB |
Description | RECEPTACLE, CRIMP, 8 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 8 | Shielding |
Shell Size - Insert 36-A35 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.248" (31.70mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 213,63300 € | 6.408,99 € |
| Unit Price without VAT: | 213,63300 € |
|---|---|
| Unit Price with VAT: | 254,22327 € |

