
GCB3100E3610SNBT2 | |
|---|---|
DigiKey Part Number | 623-GCB3100E3610SNBT2-ND |
Manufacturer | |
Manufacturer Product Number | GCB3100E3610SNBT2 |
Description | RECEPTACLE CRIMP 48 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 48 | Current Rating (Amps) 22A |
Shell Size - Insert 36-10 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.248" (31.70mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 156,78360 € | 3.919,59 € |
| Unit Price without VAT: | 156,78360 € |
|---|---|
| Unit Price with VAT: | 186,57248 € |

