
GCB3100E325SNBC2T2 | |
|---|---|
DigiKey Part Number | 623-GCB3100E325SNBC2T2-ND |
Manufacturer | |
Manufacturer Product Number | GCB3100E325SNBC2T2 |
Description | RECEPTACLE CRIMP 2 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Olive Drab |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell, Cable Clamp |
Number of Positions 2 | Shielding |
Shell Size - Insert 32-5 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.051" (26.70mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 162,93080 € | 4.073,27 € |
| Unit Price without VAT: | 162,93080 € |
|---|---|
| Unit Price with VAT: | 193,88765 € |

