
GCB3100E189SNBT2 | |
|---|---|
DigiKey Part Number | 623-GCB3100E189SNBT2-ND |
Manufacturer | |
Manufacturer Product Number | GCB3100E189SNBT2 |
Description | RECEPTACLE CRIMP 7 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Finish Olive Drab Cadmium |
Mfr | Contact Finish - Mating Silver |
Series | Color Olive Drab |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 18-9 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 0.559" (14.20mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Olive Drab Cadmium |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 81,98633 € | 2.459,59 € |
| Unit Price without VAT: | 81,98633 € |
|---|---|
| Unit Price with VAT: | 97,56373 € |

