
GCAKRB24F1 | |
|---|---|
DigiKey Part Number | 623-GCAKRB24F1-ND |
Manufacturer | |
Manufacturer Product Number | GCAKRB24F1 |
Description | CAP F. RECEPTACLE SIZE 24 W/ C |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 24 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 24 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 36,58400 € | 1.097,52 € |
| Unit Price without VAT: | 36,58400 € |
|---|---|
| Unit Price with VAT: | 43,53496 € |

