
GCADA241 | |
|---|---|
DigiKey Part Number | 623-GCADA241-ND |
Manufacturer | |
Manufacturer Product Number | GCADA241 |
Description | SEALING GASKET ,VWM,DA24-1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 24 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 24 | |
Material | Aluminum Alloy | |
Features | Square | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 2,72233 € | 81,67 € |
| Unit Price without VAT: | 2,72233 € |
|---|---|
| Unit Price with VAT: | 3,23957 € |

