
GCABODB20 | |
|---|---|
DigiKey Part Number | 623-GCABODB20-ND |
Manufacturer | |
Manufacturer Product Number | GCABODB20 |
Description | DUMMY RECEPTACLE SIZE 20 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Plug 20 Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Plug | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 20 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 18,44767 € | 553,43 € |
| Unit Price without VAT: | 18,44767 € |
|---|---|
| Unit Price with VAT: | 21,95273 € |

