
GCA3100PM201811PNB | |
|---|---|
DigiKey Part Number | 623-GCA3100PM201811PNB-ND |
Manufacturer | |
Manufacturer Product Number | GCA3100PM201811PNB |
Description | RECEPTACLE CRIMP 5 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Shielding |
Shell Size - Insert 18-11 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 51,39333 € | 1.541,80 € |
| Unit Price without VAT: | 51,39333 € |
|---|---|
| Unit Price with VAT: | 61,15806 € |

