
GCA2032A55P01 | |
|---|---|
DigiKey Part Number | 623-GCA2032A55P01-ND |
Manufacturer | |
Manufacturer Product Number | GCA2032A55P01 |
Description | RECEPTACLE, CRIMP, 55 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 55 | Current Rating (Amps) 22A |
Shell Size - Insert 32-A55 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.870" (47.50mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 109,42533 € | 3.282,76 € |
| Unit Price without VAT: | 109,42533 € |
|---|---|
| Unit Price with VAT: | 130,21614 € |

