
GCA202812PB | |
|---|---|
DigiKey Part Number | 623-GCA202812PB-ND |
Manufacturer | |
Manufacturer Product Number | GCA202812PB |
Description | RECEPTACLE, SOLDER, 26 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 26 | Current Rating (Amps) 22A |
Shell Size - Insert 28-12 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.630" (41.40mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 89,97233 € | 2.699,17 € |
| Unit Price without VAT: | 89,97233 € |
|---|---|
| Unit Price with VAT: | 107,06707 € |

