
GCA20247S01 | |
|---|---|
DigiKey Part Number | 623-GCA20247S01-ND |
Manufacturer | |
Manufacturer Product Number | GCA20247S01 |
Description | RECEPTACLE, CRIMP, 16 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 24-7 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.370" (34.80mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 88,16567 € | 2.644,97 € |
| Unit Price without VAT: | 88,16567 € |
|---|---|
| Unit Price with VAT: | 104,91715 € |

