
GCA2016A11S | |
|---|---|
DigiKey Part Number | 623-GCA2016A11S-ND |
Manufacturer | |
Manufacturer Product Number | GCA2016A11S |
Description | RECEPTACLE, SOLDER, 2 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 41A |
Shell Size - Insert 16-A11 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 0.870" (22.10mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 49,33033 € | 1.479,91 € |
| Unit Price without VAT: | 49,33033 € |
|---|---|
| Unit Price with VAT: | 58,70309 € |

