
GCA08F325P01A232 | |
|---|---|
DigiKey Part Number | 623-GCA08F325P01A232-ND |
Manufacturer | |
Manufacturer Product Number | GCA08F325P01A232 |
Description | PLUG CRIMP 2 CONTACTS,ZINC COBAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Finish Black Zinc Cobalt |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 245A |
Shell Size - Insert 32-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 143,81600 € | 4.314,48 € |
| Unit Price without VAT: | 143,81600 € |
|---|---|
| Unit Price with VAT: | 171,14104 € |

