
GCA08F2033PB01 | |
|---|---|
DigiKey Part Number | 623-GCA08F2033PB01-ND |
Manufacturer | |
Manufacturer Product Number | GCA08F2033PB01 |
Description | PLUG, CRIMP, 11 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 11 | Current Rating (Amps) 22A |
Shell Size - Insert 20-33 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 100,74167 € | 3.022,25 € |
| Unit Price without VAT: | 100,74167 € |
|---|---|
| Unit Price with VAT: | 119,88259 € |

