
GCA08F181S01 | |
|---|---|
DigiKey Part Number | 623-GCA08F181S01-ND |
Manufacturer | |
Manufacturer Product Number | GCA08F181S01 |
Description | PLUG, CRIMP, 10 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 18-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 88,75100 € | 2.662,53 € |
| Unit Price without VAT: | 88,75100 € |
|---|---|
| Unit Price with VAT: | 105,61369 € |

