
GCA08F181PB01F0 | |
|---|---|
DigiKey Part Number | 623-GCA08F181PB01F0-ND |
Manufacturer | |
Manufacturer Product Number | GCA08F181PB01F0 |
Description | PLUG CRIMP 10 CONTACTS , W/O CO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Coupling Nut |
Category | Orientation N (Normal) |
Manufacturer Amphenol Air LB Germany | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 10 | Shielding Shielded |
Shell Size - Insert 18-1 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 58,26967 € | 1.748,09 € |
| Unit Price without VAT: | 58,26967 € |
|---|---|
| Unit Price with VAT: | 69,34091 € |

