
GCA06ME10SL4SB | |
|---|---|
DigiKey Part Number | 623-GCA06ME10SL4SB-ND |
Manufacturer | |
Manufacturer Product Number | GCA06ME10SL4SB |
Description | PLUG, SOLDER, 2 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 79,13267 € | 2.373,98 € |
| Unit Price without VAT: | 79,13267 € |
|---|---|
| Unit Price with VAT: | 94,16788 € |

