
GCA06ME10SL4PB01 | |
|---|---|
DigiKey Part Number | 623-GCA06ME10SL4PB01-ND |
Manufacturer | |
Manufacturer Product Number | GCA06ME10SL4PB01 |
Description | PLUG, CRIMP, 2 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Crimp |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 22A |
Shell Size - Insert 10SL-4 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 65,29333 € | 1.958,80 € |
| Unit Price without VAT: | 65,29333 € |
|---|---|
| Unit Price with VAT: | 77,69906 € |

