
GCA06M2811PB | |
|---|---|
DigiKey Part Number | 623-GCA06M2811PB-ND |
Manufacturer | |
Manufacturer Product Number | GCA06M2811PB |
Description | PLUG, SOLDER, 22 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 22 | Current Rating (Amps) 22A, 135A |
Shell Size - Insert 28-11 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 1.063" (27.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Nickel |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 242,74600 € | 7.282,38 € |
| Unit Price without VAT: | 242,74600 € |
|---|---|
| Unit Price with VAT: | 288,86774 € |

