
GCA06M169PBA232 | |
|---|---|
DigiKey Part Number | 623-GCA06M169PBA232-ND |
Manufacturer | |
Manufacturer Product Number | GCA06M169PBA232 |
Description | PLUG SOLDER 4 CONTACTS,ZINC COBA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Shell Finish Black Zinc Cobalt |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 22A, 41A |
Shell Size - Insert 16-9 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.531" (13.50mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 81,25333 € | 2.437,60 € |
| Unit Price without VAT: | 81,25333 € |
|---|---|
| Unit Price with VAT: | 96,69146 € |

