
GCA06E14S6SDN | |
|---|---|
DigiKey Part Number | 623-GCA06E14S6SDN-ND |
Manufacturer | |
Manufacturer Product Number | GCA06E14S6SDN |
Description | PLUG, SOLDER, 6 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp, Coupling Nut |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-6 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.354" (9.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Backshell Material, Plating Aluminum Alloy, Nickel |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 72,26133 € | 2.167,84 € |
| Unit Price without VAT: | 72,26133 € |
|---|---|
| Unit Price with VAT: | 85,99098 € |

