
GCA022410SBA233 | |
|---|---|
DigiKey Part Number | 623-GCA022410SBA233-ND |
Manufacturer | |
Manufacturer Product Number | GCA022410SBA233 |
Description | RECEPTACLE SOLDER 7 CONTACTS, ZI |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Green Zinc Cobalt |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Green |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 74A |
Shell Size - Insert 24-10 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.390" (35.30mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 83,56967 € | 2.507,09 € |
| Unit Price without VAT: | 83,56967 € |
|---|---|
| Unit Price with VAT: | 99,44791 € |

