
GCA02181PBA233 | |
|---|---|
DigiKey Part Number | 623-GCA02181PBA233-ND |
Manufacturer | |
Manufacturer Product Number | GCA02181PBA233 |
Description | RECEPTACLE SOLDER 10 CONTACTS, Z |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Green Zinc Cobalt |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Green |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 1.008" (25.60mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Reverse Bayonet Lock | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 41,17633 € | 1.235,29 € |
| Unit Price without VAT: | 41,17633 € |
|---|---|
| Unit Price with VAT: | 48,99983 € |

