
GCA0214S7SA232 | |
|---|---|
DigiKey Part Number | 623-GCA0214S7SA232-ND |
Manufacturer | |
Manufacturer Product Number | GCA0214S7SA232 |
Description | RECEPTACLE SOLDER 3 CONTACTS,ZIN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Black Zinc Cobalt |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-7 | Voltage Rating 50V |
Mounting Type Panel Mount | Cable Opening 0.744" (18.90mm) |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 33,03533 € | 991,06 € |
| Unit Price without VAT: | 33,03533 € |
|---|---|
| Unit Price with VAT: | 39,31204 € |

