
GCA01ME2811PB01 | |
|---|---|
DigiKey Part Number | 623-GCA01ME2811PB01-ND |
Manufacturer | |
Manufacturer Product Number | GCA01ME2811PB01 |
Description | RECEPTACLE, CRIMP, 22 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 22 | Shielding |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 135A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 108,75867 € | 3.262,76 € |
| Unit Price without VAT: | 108,75867 € |
|---|---|
| Unit Price with VAT: | 129,42282 € |

