
GCA01ME2029PB | |
|---|---|
DigiKey Part Number | 623-GCA01ME2029PB-ND |
Manufacturer | |
Manufacturer Product Number | GCA01ME2029PB |
Description | RECEPTACLE, SOLDER, 17 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 17 | Shielding |
Shell Size - Insert 20-29 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 98,38900 € | 2.951,67 € |
| Unit Price without VAT: | 98,38900 € |
|---|---|
| Unit Price with VAT: | 117,08291 € |

