
GCA01ME2019SB | |
|---|---|
DigiKey Part Number | 623-GCA01ME2019SB-ND |
Manufacturer | |
Manufacturer Product Number | GCA01ME2019SB |
Description | RECEPTACLE, SOLDER, 3 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 3 | Shielding |
Shell Size - Insert 20-19 | Current Rating (Amps) 74A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 104,31500 € | 3.129,45 € |
| Unit Price without VAT: | 104,31500 € |
|---|---|
| Unit Price with VAT: | 124,13485 € |

