
GCA01F2822S01 | |
|---|---|
DigiKey Part Number | 623-GCA01F2822S01-ND |
Manufacturer | |
Manufacturer Product Number | GCA01F2822S01 |
Description | RECEPTACLE, CRIMP, 6 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 22A, 135A |
Shell Size - Insert 28-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 146,39433 € | 4.391,83 € |
| Unit Price without VAT: | 146,39433 € |
|---|---|
| Unit Price with VAT: | 174,20925 € |

