
GCA01F16S1PB | |
|---|---|
DigiKey Part Number | 623-GCA01F16S1PB-ND |
Manufacturer | |
Manufacturer Product Number | GCA01F16S1PB |
Description | RECEPTACLE, SOLDER, 7 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 22A |
Shell Size - Insert 16S-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 67,36533 € | 2.020,96 € |
| Unit Price without VAT: | 67,36533 € |
|---|---|
| Unit Price with VAT: | 80,16474 € |

