
GCA01E202PB01 | |
|---|---|
DigiKey Part Number | 623-GCA01E202PB01-ND |
Manufacturer | |
Manufacturer Product Number | GCA01E202PB01 |
Description | RECEPTACLE, CRIMP, 1 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 1 | Current Rating (Amps) 245A |
Shell Size - Insert 20-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.622" (15.80mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Nickel |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 92,81733 € | 2.784,52 € |
| Unit Price without VAT: | 92,81733 € |
|---|---|
| Unit Price with VAT: | 110,45262 € |

