
GCA01E167PB | |
|---|---|
DigiKey Part Number | 623-GCA01E167PB-ND |
Manufacturer | |
Manufacturer Product Number | GCA01E167PB |
Description | RECEPTACLE, SOLDER, 3 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 22A, 74A |
Shell Size - Insert 16-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.433" (11.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Backshell Material, Plating Aluminum Alloy, Nickel |
Orientation N (Normal) | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Neoprene |
Shell Material Aluminum Alloy | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 81,20100 € | 2.436,03 € |
| Unit Price without VAT: | 81,20100 € |
|---|---|
| Unit Price with VAT: | 96,62919 € |

