
GCA00ME327P | |
|---|---|
DigiKey Part Number | 623-GCA00ME327P-ND |
Manufacturer | |
Manufacturer Product Number | GCA00ME327P |
Description | RECEPTACLE, SOLDER, 35 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 35 | Shielding |
Shell Size - Insert 32-7 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Neoprene |
Orientation N (Normal) | Applications Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 179,48200 € | 5.384,46 € |
| Unit Price without VAT: | 179,48200 € |
|---|---|
| Unit Price with VAT: | 213,58358 € |

