
GCA00F2027PB01 | |
|---|---|
DigiKey Part Number | 623-GCA00F2027PB01-ND |
Manufacturer | |
Manufacturer Product Number | GCA00F2027PB01 |
Description | RECEPTACLE CRIMP 14 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Backshell |
Number of Positions 14 | Shielding |
Shell Size - Insert 20-27 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 74,01533 € | 2.220,46 € |
| Unit Price without VAT: | 74,01533 € |
|---|---|
| Unit Price with VAT: | 88,07824 € |

