
GCA00E2411SB06 | |
|---|---|
DigiKey Part Number | 623-GCA00E2411SB06-ND |
Manufacturer | |
Manufacturer Product Number | GCA00E2411SB06 |
Description | RECEPTACLE, SOLDER, 9 CONTACTS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut |
Number of Positions 9 | Shielding |
Shell Size - Insert 24-11 | Current Rating (Amps) 41A, 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Cable Opening 0.969" (24.60mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Neoprene |
Primary Material Metal | Applications Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 127,89633 € | 3.836,89 € |
| Unit Price without VAT: | 127,89633 € |
|---|---|
| Unit Price with VAT: | 152,19663 € |

