
ELDH28Y3A | |
|---|---|
DigiKey Part Number | 623-ELDH28Y3A-ND |
Manufacturer | |
Manufacturer Product Number | ELDH28Y3A |
Description | SEALING GASKET,CONDUCTIVE,65SH, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket 28 Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 28 | |
Material | Fluorosilicone Rubber | |
Features | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 55,27500 € | 1.658,25 € |
| Unit Price without VAT: | 55,27500 € |
|---|---|
| Unit Price with VAT: | 65,77725 € |

