
ELD14Y2B | |
|---|---|
DigiKey Part Number | 623-ELD14Y2B-ND |
Manufacturer | |
Manufacturer Product Number | ELD14Y2B |
Description | SEALING GASKET,CONDUCTIVE,75SH, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket 14 Green |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB Germany | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 14 | |
Material | Fluorosilicone Rubber | |
Features | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 20,90200 € | 627,06 € |
| Unit Price without VAT: | 20,90200 € |
|---|---|
| Unit Price with VAT: | 24,87338 € |

